3M 9300+ Series Respirator Mask for General Purpose Protection, FFP2, Non-Valved, Fold Flat 5Each per Package

RS Stock No.: 649-987Brand: 3MManufacturers Part No.: 7000062383
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Brand

3M

Protection Rating

FFP2

Valved

No

Moulded/Fold Flat

Fold Flat

Standards Met

CE, EN 149:2001 + A1:2009

Series

9300+

Quantity Per Package

5Each

Category

Respiratory Protection

Country of Origin

United Kingdom

722.00 MOP

722.02 MOP 1 Box of 40 (ex VAT)

3M 9300+ Series Respirator Mask for General Purpose Protection, FFP2, Non-Valved, Fold Flat 5Each per Package

722.00 MOP

722.02 MOP 1 Box of 40 (ex VAT)

3M 9300+ Series Respirator Mask for General Purpose Protection, FFP2, Non-Valved, Fold Flat 5Each per Package

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Protection Rating

FFP2

Valved

No

Moulded/Fold Flat

Fold Flat

Standards Met

CE, EN 149:2001 + A1:2009

Series

9300+

Quantity Per Package

5Each

Category

Respiratory Protection

Country of Origin

United Kingdom