4lite UK 14 W, 32 W LED Batten Light, 220 → 240 V, 1.2 m Long, IP40

RS 庫存號: 667-279品牌: 4lite UK製造商零件號: AVAS4/1/B

技術文件

規格

Type

Batten

Length

1.2 m

Luminosity

1500 → 3400 lm

Wattage

14 W, 32 W

Lamp Type

LED

Voltage Rating

220 → 240 V

IP Rating

IP40

原產地

China

1,002.50 MOP

1,002.48 MOP Each (不含稅)

4lite UK 14 W, 32 W LED Batten Light, 220 → 240 V, 1.2 m Long, IP40

1,002.50 MOP

1,002.48 MOP Each (不含稅)

4lite UK 14 W, 32 W LED Batten Light, 220 → 240 V, 1.2 m Long, IP40

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Type

Batten

Length

1.2 m

Luminosity

1500 → 3400 lm

Wattage

14 W, 32 W

Lamp Type

LED

Voltage Rating

220 → 240 V

IP Rating

IP40

原產地

China