技術文件
規格
Brand
AAVID THERMALLOYFor Use With
TO-220, TO-262
Length
12.7mm
Width
14.48mm
Height
19.05mm
Dimensions
12.7 x 14.48 x 19.05mm
Thermal Resistance
27.3°C/W
Mounting
Solder
Colour
Black
P.O.A.
Each (In a Pack of 5) (不含稅)
Heatsink, TO-220, TO-262, 27.3°C/W, 12.7 x 14.48 x 19.05mm, Solder
5
P.O.A.
Each (In a Pack of 5) (不含稅)
Heatsink, TO-220, TO-262, 27.3°C/W, 12.7 x 14.48 x 19.05mm, Solder
暫時無法取得庫存資訊。
5
暫時無法取得庫存資訊。
技術文件
規格
Brand
AAVID THERMALLOYFor Use With
TO-220, TO-262
Length
12.7mm
Width
14.48mm
Height
19.05mm
Dimensions
12.7 x 14.48 x 19.05mm
Thermal Resistance
27.3°C/W
Mounting
Solder
Colour
Black