ACE Shock Absorber, MC600EUM, 110.3mm Body Length

RS Stock No.: 366-3317Brand: ACEManufacturers Part No.: MC600EUM
brand-logo
View all in Shock Absorbers

Technical Document

Specifications

Brand

ACE

Body Length

110.3mm

Overall Length

141.9mm

Connection Type

M25 x 1.5

Manufacturer Series

MC

Maximum Energy Capacity Per Hour

68000Nm

Maximum Energy Capacity Per Cycle

136Nm

Return Force

5 → 10N

Minimum Operating Temperature

0°C

Minimum Return Force

5N

Maximum Operating Temperature

+66°C

Maximum Return Force

10N

Product details

ACE Self Compensating Type MC-Sealed

Ace self compensating miniature shock absorbers are maintenance free and self-contained. Their small size makes them ideal for use in small automation equipment and installations. MC shock absorbers can be mounted in any position. AH series stop collars, MB series mounting blocks and KM series lock nuts available for use with these shock absorbers.

Handles effective weights from 0.9kg to 2300kg
Hermetically sealed for long life
Ideally suited for end of stroke cushioning in pneumatic cylinders
Operating temperature range 0°C to 65°C
Impact velocity range 0.08m/s to 6m/s
Optional nylon button
Stop collars, mounting blocks and locknuts available

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

1,946.50 MOP

1,946.51 MOP Each (ex VAT)

ACE Shock Absorber, MC600EUM, 110.3mm Body Length

1,946.50 MOP

1,946.51 MOP Each (ex VAT)

ACE Shock Absorber, MC600EUM, 110.3mm Body Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

ACE

Body Length

110.3mm

Overall Length

141.9mm

Connection Type

M25 x 1.5

Manufacturer Series

MC

Maximum Energy Capacity Per Hour

68000Nm

Maximum Energy Capacity Per Cycle

136Nm

Return Force

5 → 10N

Minimum Operating Temperature

0°C

Minimum Return Force

5N

Maximum Operating Temperature

+66°C

Maximum Return Force

10N

Product details

ACE Self Compensating Type MC-Sealed

Ace self compensating miniature shock absorbers are maintenance free and self-contained. Their small size makes them ideal for use in small automation equipment and installations. MC shock absorbers can be mounted in any position. AH series stop collars, MB series mounting blocks and KM series lock nuts available for use with these shock absorbers.

Handles effective weights from 0.9kg to 2300kg
Hermetically sealed for long life
Ideally suited for end of stroke cushioning in pneumatic cylinders
Operating temperature range 0°C to 65°C
Impact velocity range 0.08m/s to 6m/s
Optional nylon button
Stop collars, mounting blocks and locknuts available

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in