Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
100mm
Series
L12
Maximum Speed No Load
6.5mm/s
Maximum Force Lifting
80N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
152mm
Control
S - Limit Switch
Country of Origin
China
810.80 MOP
810.80 MOP Each (ex VAT)
Actuonix Micro Linear Actuator, 100mm, 6.5mm/s
1
810.80 MOP
810.80 MOP Each (ex VAT)
Actuonix Micro Linear Actuator, 100mm, 6.5mm/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | 810.80 MOP |
10+ | 794.62 MOP |
Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
100mm
Series
L12
Maximum Speed No Load
6.5mm/s
Maximum Force Lifting
80N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
152mm
Control
S - Limit Switch
Country of Origin
China