技術文件
規格
Brand
AdaptiveMaximum Cooling Power
48.4W
Maximum Ambient Temperature
+46°C
Supply Voltage
12 V dc
原產地
United Kingdom
產品詳情
Adaptive Thermoelectric Cooling Assembly - Peltier Effect Heat Pump
Adaptive thermoelectric cooling assemblies are compact devices that can be used to cool down objects through convection (air-to-air) or conduction (direct-to-air).
Thermoelectric Assemblies
1,447.50 MOP
1,447.54 MOP Each (不含稅)
Adaptive 48.4W Direct to Air Heat Pump, 12 V dc
1
1,447.50 MOP
1,447.54 MOP Each (不含稅)
Adaptive 48.4W Direct to Air Heat Pump, 12 V dc
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 4 | 1,447.54 MOP |
5 - 11 | 1,389.63 MOP |
12 - 24 | 1,331.72 MOP |
25+ | 1,302.76 MOP |
技術文件
規格
Brand
AdaptiveMaximum Cooling Power
48.4W
Maximum Ambient Temperature
+46°C
Supply Voltage
12 V dc
原產地
United Kingdom
產品詳情
Adaptive Thermoelectric Cooling Assembly - Peltier Effect Heat Pump
Adaptive thermoelectric cooling assemblies are compact devices that can be used to cool down objects through convection (air-to-air) or conduction (direct-to-air).