Allen Bradley 1492 1492-SPM MCB, 3P, 40A Curve B, 277V AC, 10 kA Breaking Capacity

RS 庫存號: 125-1449品牌: Allen Bradley製造商零件號: 1492-SPM3B400
brand-logo

技術文件

規格

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

277 V, 480V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492

Series

1492-SPM

Circuit Breaker Type

MCB

Length

53mm

Width

75mm

Mounting Style

DIN Rail Mount

Depth

88mm

Application

General Purpose

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Break Time

Instantaneous

原產地

Germany

產品詳情

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type B

The 1492-SPM Type B general purpose Miniature Circuit Breakers by Allen Bradley offer excellent protection for electrical circuits. With this series 1, 2, and 3 Pole units are available so that you can find the perfect MCB to suit your application.

Allen Bradley MCBs

749.90 MOP

749.95 MOP Each (不含稅)

Allen Bradley 1492 1492-SPM MCB, 3P, 40A Curve B, 277V AC, 10 kA Breaking Capacity

749.90 MOP

749.95 MOP Each (不含稅)

Allen Bradley 1492 1492-SPM MCB, 3P, 40A Curve B, 277V AC, 10 kA Breaking Capacity

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

277 V, 480V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492

Series

1492-SPM

Circuit Breaker Type

MCB

Length

53mm

Width

75mm

Mounting Style

DIN Rail Mount

Depth

88mm

Application

General Purpose

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Break Time

Instantaneous

原產地

Germany

產品詳情

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type B

The 1492-SPM Type B general purpose Miniature Circuit Breakers by Allen Bradley offer excellent protection for electrical circuits. With this series 1, 2, and 3 Pole units are available so that you can find the perfect MCB to suit your application.

Allen Bradley MCBs