Technical Document
Specifications
Brand
Allen BradleyFor Use With
used with 700-SH
Length
178mm
Width
70mm
Height
47mm
Dimensions
178 x 70 x 47mm
Thermal Resistance
1.2°C/W
Mounting
Panel Mount
Country of Origin
Japan
312.60 MOP
312.64 MOP Each (ex VAT)
Allen Bradley Heatsink, used with 700-SH, 1.2°C/W, 178 x 70 x 47mm, Panel Mount
1
312.60 MOP
312.64 MOP Each (ex VAT)
Allen Bradley Heatsink, used with 700-SH, 1.2°C/W, 178 x 70 x 47mm, Panel Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyFor Use With
used with 700-SH
Length
178mm
Width
70mm
Height
47mm
Dimensions
178 x 70 x 47mm
Thermal Resistance
1.2°C/W
Mounting
Panel Mount
Country of Origin
Japan