Allen Bradley 800F Series Twist Release Illuminated Emergency Stop Push Button, Surface Mount, 2NC + 1NO, IP69K

RS Stock No.: 190-4123Brand: Allen BradleyManufacturers Part No.: 800F-1YMD51
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

Surface Mount

Contact Configuration

2NC + 1NO

Push Button Actuation

Twist Release

Voltage Rating

24V dc

Series

800F

Illuminated

Yes

IP Rating

IP69K

Colour

Red, Yellow

Push Button Material

Plastic

Country of Origin

China

980.60 MOP

980.62 MOP Each (ex VAT)

Allen Bradley 800F Series Twist Release Illuminated Emergency Stop Push Button, Surface Mount, 2NC + 1NO, IP69K

980.60 MOP

980.62 MOP Each (ex VAT)

Allen Bradley 800F Series Twist Release Illuminated Emergency Stop Push Button, Surface Mount, 2NC + 1NO, IP69K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Type

Surface Mount

Contact Configuration

2NC + 1NO

Push Button Actuation

Twist Release

Voltage Rating

24V dc

Series

800F

Illuminated

Yes

IP Rating

IP69K

Colour

Red, Yellow

Push Button Material

Plastic

Country of Origin

China