Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
1.17 mm, 1.6 mm, 2.36 mm, 3.18 mm, 4.75mm
Colour
Black
Shrunk Diameter
Assortment
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
152mm
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Halogen Free
No
Series
FIT Shrink Tubing
Standards Met
CSA, UL
Product details
AlphaWire Heatshrink Tubing Kit FIT-221-MS-1 Black
Assorted diameters of 6 inch (152 mm) pre-cut lengths of heat shrinkable, cross-linked irradiated flexible polyolefin tubing. AlphaWire FIT heat shrink tubing offers a reliable means of protecting and sealing terminations or adding greater mechanical robustness. FIT preferred heat shrink products are made from premium compounds under tight manufacturing controls. Because of this, FIT heat shrink tubing has excellent physical attributes including low longitudinal shrinkage and wide operating temperature ranges, while conferring an elegant appearance when used alone or on OEM equipment.
Features and Benefits
Shrinkage ratio approximately 2:1 @ 121°C
Tensile strength 1800 psi
Longitudinal shrinkage ± 3%
Dielectric strength 500 Volts/mil
Volume resistivity 1014 Ω/cm
Flammability self-extinguishing
Product Application Information
This heat shrink tubing is for general use including research and development, engineering development and maintenance applications.
Kit Contents
FIT-221-3/64
FIT-221-1/16
FIT-221-3/32
FIT-221-1/8
FIT-221-3/16
Approvals
UL, CSA, AMS-DTL-23053/5 Class 1
330.10 MOP
330.07 MOP Each (ex VAT)
1
330.10 MOP
330.07 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | 330.07 MOP |
15 - 49 | 321.83 MOP |
50+ | 316.78 MOP |
Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
1.17 mm, 1.6 mm, 2.36 mm, 3.18 mm, 4.75mm
Colour
Black
Shrunk Diameter
Assortment
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
152mm
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Halogen Free
No
Series
FIT Shrink Tubing
Standards Met
CSA, UL
Product details
AlphaWire Heatshrink Tubing Kit FIT-221-MS-1 Black
Assorted diameters of 6 inch (152 mm) pre-cut lengths of heat shrinkable, cross-linked irradiated flexible polyolefin tubing. AlphaWire FIT heat shrink tubing offers a reliable means of protecting and sealing terminations or adding greater mechanical robustness. FIT preferred heat shrink products are made from premium compounds under tight manufacturing controls. Because of this, FIT heat shrink tubing has excellent physical attributes including low longitudinal shrinkage and wide operating temperature ranges, while conferring an elegant appearance when used alone or on OEM equipment.
Features and Benefits
Shrinkage ratio approximately 2:1 @ 121°C
Tensile strength 1800 psi
Longitudinal shrinkage ± 3%
Dielectric strength 500 Volts/mil
Volume resistivity 1014 Ω/cm
Flammability self-extinguishing
Product Application Information
This heat shrink tubing is for general use including research and development, engineering development and maintenance applications.
Kit Contents
FIT-221-3/64
FIT-221-1/16
FIT-221-3/32
FIT-221-1/8
FIT-221-3/16
Approvals
UL, CSA, AMS-DTL-23053/5 Class 1