Alps Alpine Red Stem Tactile Switch, SPST 50 mA @ 12 V dc 9.5mm Surface Mount

RS Stock No.: 758-1969Brand: Alps AlpineManufacturers Part No.: SKHHBSA010Distrelec Article No.: 13565645
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

9.5mm

Actuator Colour

Red

Actuator Type

Stem

Length

6mm

Width

6mm

Dimensions

6 x 6 x 9.5mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V dc

Voltage Rating

12V dc

Height

9.5mm

Operating Force

2.55 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

1,343.20 MOP

65.15 MOP Each (In a Box of 20) (ex VAT)

Alps Alpine Red Stem Tactile Switch, SPST 50 mA @ 12 V dc 9.5mm Surface Mount

1,343.20 MOP

65.15 MOP Each (In a Box of 20) (ex VAT)

Alps Alpine Red Stem Tactile Switch, SPST 50 mA @ 12 V dc 9.5mm Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
25 - 9965.15 MOP
100 - 49963.14 MOP
500 - 99961.79 MOP
1000+60.46 MOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

9.5mm

Actuator Colour

Red

Actuator Type

Stem

Length

6mm

Width

6mm

Dimensions

6 x 6 x 9.5mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V dc

Voltage Rating

12V dc

Height

9.5mm

Operating Force

2.55 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more