Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Colour
Red
Actuator Type
Button
Length
6mm
Width
3.5mm
Dimensions
3.5 x 3.75 x 3.5mm
Mounting Type
Snap-In
Contact Current Rating
50 mA
Height
3.5mm
Operating Force
2.55 N
Voltage Rating
12V dc
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +90°C
Mechanical Life
30000Cycles
Maximum Operating Temperature
+90°C
Country of Origin
Japan
Product details
Alps SKHL Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
452.40 MOP
45.24 MOP Each (In a Bag of 10) (ex VAT)
10
452.40 MOP
45.24 MOP Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 24 | 45.24 MOP |
25 - 49 | 44.21 MOP |
50+ | 43.28 MOP |
Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Colour
Red
Actuator Type
Button
Length
6mm
Width
3.5mm
Dimensions
3.5 x 3.75 x 3.5mm
Mounting Type
Snap-In
Contact Current Rating
50 mA
Height
3.5mm
Operating Force
2.55 N
Voltage Rating
12V dc
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +90°C
Mechanical Life
30000Cycles
Maximum Operating Temperature
+90°C
Country of Origin
Japan
Product details
Alps SKHL Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.