技術文件
規格
Brand
AlteraFamily Name
MAX V
Number of Macro Cells
128
Number of User I/Os
79
Memory Type
Flash
Number of Logic Blocks/Elements
160
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Propagation Delay
7.9ns
Individual Output Enable Control
Yes
Dimensions
16 x 16mm
Length
16mm
Maximum Operating Supply Voltage
1.89 V
Minimum Operating Supply Voltage
1.71 V
Propagation Delay Test Condition
10pF
Width
16mm
Re-programmability Support
Yes
產品詳情
MAX V device CPLD, Altera
Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator
75.20 MOP
75.23 MOP Each (不含稅)
標準
1
75.20 MOP
75.23 MOP Each (不含稅)
暫時無法取得庫存資訊。
標準
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 9 | 75.23 MOP |
10 - 24 | 73.78 MOP |
25+ | 72.24 MOP |
技術文件
規格
Brand
AlteraFamily Name
MAX V
Number of Macro Cells
128
Number of User I/Os
79
Memory Type
Flash
Number of Logic Blocks/Elements
160
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Propagation Delay
7.9ns
Individual Output Enable Control
Yes
Dimensions
16 x 16mm
Length
16mm
Maximum Operating Supply Voltage
1.89 V
Minimum Operating Supply Voltage
1.71 V
Propagation Delay Test Condition
10pF
Width
16mm
Re-programmability Support
Yes
產品詳情
MAX V device CPLD, Altera
Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator