技術文件
規格
Brand
AlttecCurrent Ratio
100:5
Transformer Type
Clip Fit
Overall Height
78.5mm
Overall Width
61mm
Overall Depth
40mm
Maximum Temperature
+40°C
Dimensions
78.5 x 61 x 72 mm
原產地
Italy
產品詳情
Alttec 85xx Series Industrial Current Transformer
85xx series current transformers for industrial applications with a current rating of up to 250A. These 85xx toroidal style current transformers have a busbar window, safety locks for secondary terminals and are provided with mounting clamps, screws and DIN rail clip.
Standards
Performs according to IEC 61869-2 (revised IEC 60044-1) standards
Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
AlttecCurrent Ratio
100:5
Transformer Type
Clip Fit
Overall Height
78.5mm
Overall Width
61mm
Overall Depth
40mm
Maximum Temperature
+40°C
Dimensions
78.5 x 61 x 72 mm
原產地
Italy
產品詳情
Alttec 85xx Series Industrial Current Transformer
85xx series current transformers for industrial applications with a current rating of up to 250A. These 85xx toroidal style current transformers have a busbar window, safety locks for secondary terminals and are provided with mounting clamps, screws and DIN rail clip.
Standards
Performs according to IEC 61869-2 (revised IEC 60044-1) standards
Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004