Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA

RS Stock No.: 263-3687Brand: Amphenol Communications SolutionsManufacturers Part No.: 10161033-002RHLF
brand-logo
View all in Memory Sockets

Technical Document

Specifications

Memory Socket Type

DIMM Socket

Gender

Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

262

Pitch

0.5mm

Mounting Type

Surface Mount

SDRAM Type

DDR5

Current Rating

500mA

Voltage Rating

250 V ac

Country of Origin

China

6,707,605.90 MOP

Each (On a Reel of 270) (ex VAT)

Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA

6,707,605.90 MOP

Each (On a Reel of 270) (ex VAT)

Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Memory Socket Type

DIMM Socket

Gender

Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

262

Pitch

0.5mm

Mounting Type

Surface Mount

SDRAM Type

DDR5

Current Rating

500mA

Voltage Rating

250 V ac

Country of Origin

China