Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
10
Gender
Male
Contact Gender
Female
Current Rating
13A
Voltage Rating
700 V
Shell Size
18
Military Standard
MIL-DTL-5015
Mating Type
Quick Coupling Threaded
Body Orientation
Straight
Series
MS-E
Country of Origin
United Kingdom
778.50 MOP
778.45 MOP Each (ex VAT)
Amphenol Industrial, MS-E 10 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Quick Coupling
1
778.50 MOP
778.45 MOP Each (ex VAT)
Amphenol Industrial, MS-E 10 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Quick Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | 778.45 MOP |
| 10 - 49 | 755.09 MOP |
| 50+ | 732.42 MOP |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
10
Gender
Male
Contact Gender
Female
Current Rating
13A
Voltage Rating
700 V
Shell Size
18
Military Standard
MIL-DTL-5015
Mating Type
Quick Coupling Threaded
Body Orientation
Straight
Series
MS-E
Country of Origin
United Kingdom
