Amphenol Industrial, PL082U PowerLok-E Plug Electric vehicle connector Plug, 60A, 10mm Cable

RS 庫存號: 560-777品牌: Amphenol Industrial製造商零件號: PL082U-61-10
brand-logo

技術文件

規格

Range

PowerLok

Series

PL082U

Connector Type

PowerLok-E Plug

Current Rating

60A

Connector Gender

Male

Cable Length

10mm

原產地

China

218.00 MOP

217.95 MOP Each (不含稅)

Amphenol Industrial, PL082U PowerLok-E Plug Electric vehicle connector Plug, 60A, 10mm Cable

218.00 MOP

217.95 MOP Each (不含稅)

Amphenol Industrial, PL082U PowerLok-E Plug Electric vehicle connector Plug, 60A, 10mm Cable

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 9217.95 MOP
10+200.57 MOP

技術文件

規格

Range

PowerLok

Series

PL082U

Connector Type

PowerLok-E Plug

Current Rating

60A

Connector Gender

Male

Cable Length

10mm

原產地

China