技術文件
規格
Brand
APCRack Units
9U
Cabinet Size
Small
Mounting Type
Wall
External Height
485 mm
External Width
599 mm
External Dimensions
48.5 x 59.9 x 40cm
Series
NetShelter WX
原產地
India
3,324.30 MOP
3,324.29 MOP Each (不含稅)
APC NetShelter WX Series 9U-Rack Server Cabinet, Small Cabinet, 48.5 x 59.9 x 40cm
1
3,324.30 MOP
3,324.29 MOP Each (不含稅)
APC NetShelter WX Series 9U-Rack Server Cabinet, Small Cabinet, 48.5 x 59.9 x 40cm
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
APCRack Units
9U
Cabinet Size
Small
Mounting Type
Wall
External Height
485 mm
External Width
599 mm
External Dimensions
48.5 x 59.9 x 40cm
Series
NetShelter WX
原產地
India