APC 240V Input Front Uninterruptible Power Supply, 2000VA (1.3kW), SMC2000I

RS Stock No.: 648-057Brand: APCManufacturers Part No.: SMC2000I
brand-logo

Technical Document

Specifications

Brand

APC

Model

SMC2000I

Power Rating

1.3kW

VA Rating

2000VA

Output Voltage

230V

Input Voltage

240V

Mounting Type

Front

Country of Origin

Philippines

12,076.80 MOP

12,076.76 MOP Each (ex VAT)

APC 240V Input Front Uninterruptible Power Supply, 2000VA (1.3kW), SMC2000I

12,076.80 MOP

12,076.76 MOP Each (ex VAT)

APC 240V Input Front Uninterruptible Power Supply, 2000VA (1.3kW), SMC2000I

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

APC

Model

SMC2000I

Power Rating

1.3kW

VA Rating

2000VA

Output Voltage

230V

Input Voltage

240V

Mounting Type

Front

Country of Origin

Philippines