Technical Document
Specifications
Brand
APCModel
SMC3000I
Power Rating
2.1kW
VA Rating
3kVA
Output Voltage
230V
Input Voltage
240V
Mounting Type
Front
Country of Origin
Philippines
17,745.50 MOP
17,745.49 MOP Each (ex VAT)
APC 240V Input Front Uninterruptible Power Supply, 3kVA (2.1kW), SMC3000I
1
17,745.50 MOP
17,745.49 MOP Each (ex VAT)
APC 240V Input Front Uninterruptible Power Supply, 3kVA (2.1kW), SMC3000I
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
APCModel
SMC3000I
Power Rating
2.1kW
VA Rating
3kVA
Output Voltage
230V
Input Voltage
240V
Mounting Type
Front
Country of Origin
Philippines