技術文件
規格
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
250V ac
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3S422LOY
Terminal Type
Solder
原產地
France
產品詳情
Momentary pushbutton switches,16mm, IP67, IRC Series
You may be interested in
P.O.A.
APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Yellow LED, 250V ac, IP67
1
P.O.A.
APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Yellow LED, 250V ac, IP67
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
You may be interested in
技術文件
規格
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
250V ac
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3S422LOY
Terminal Type
Solder
原產地
France
產品詳情
Momentary pushbutton switches,16mm, IP67, IRC Series
You may be interested in
