APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Yellow LED, 250V ac, IP67

RS 庫存號: 691-1662品牌: APEM製造商零件號: IRR3F452LOY
brand-logo

技術文件

規格

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3F452LOY

PRICED TO CLEAR

Yes

Terminal Type

Through Hole

原產地

France

產品詳情

Illuminated momentary pushbutton switches,16mm, IP67, IRR Series

Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V

Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V

White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V

P.O.A.

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Yellow LED, 250V ac, IP67

P.O.A.

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Yellow LED, 250V ac, IP67

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3F452LOY

PRICED TO CLEAR

Yes

Terminal Type

Through Hole

原產地

France

產品詳情

Illuminated momentary pushbutton switches,16mm, IP67, IRR Series

Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V

Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V

White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V