Technical Document
Specifications
Brand
AtenNumber Of Ports
4
Number of Displays Supported
16
Keyboard/Mouse Connection Type
USB
Audio Connection Type
3.5 mm Jack
Country of Origin
Taiwan, Province Of China
4,893.40 MOP
4,893.36 MOP Each (ex VAT)
Aten 4 Port 16 USB KVM Switch, 3.5 mm Jack
1
4,893.40 MOP
4,893.36 MOP Each (ex VAT)
Aten 4 Port 16 USB KVM Switch, 3.5 mm Jack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AtenNumber Of Ports
4
Number of Displays Supported
16
Keyboard/Mouse Connection Type
USB
Audio Connection Type
3.5 mm Jack
Country of Origin
Taiwan, Province Of China