AUER Signal ZDE Series Buzzer Unit for Use with ECOmodul40 LED Signal Towers, 24 V ac/dc

Technical Document
Specifications
Brand
AUER SignalSeries
ZDE
Component Type
Piezo Buzzer
Supply Voltage
24 V ac/dc
Maximum Decibel
80dB
For Use With
ECOmodul40 LED Signal Towers
Housing Colour
Black
Country of Origin
Austria
Product details
Auer ECOmodul40 Signal Tower - 40 mm
Auer ECOmodul40 professional range of signal towers and modular tower components. The ECOmodul40 range features a 40 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
476.10 MOP
476.14 MOP Each (ex VAT)
1
476.10 MOP
476.14 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AUER SignalSeries
ZDE
Component Type
Piezo Buzzer
Supply Voltage
24 V ac/dc
Maximum Decibel
80dB
For Use With
ECOmodul40 LED Signal Towers
Housing Colour
Black
Country of Origin
Austria
Product details
Auer ECOmodul40 Signal Tower - 40 mm
Auer ECOmodul40 professional range of signal towers and modular tower components. The ECOmodul40 range features a 40 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer