AVK Plain, M6 Steel Threaded Insert, 11.56mm diameter 10mm Depth 9.65mm
技術文件
規格
Brand
AVKThread Size
M6
Flange Diameter
11.56mm
Fixing Hole Diameter
10mm
Body Outside Diameter
9.91mm
Body Depth
9.65mm
Material
Steel
Finish
Plain
Thickness of Material Maximum
6.6mm
Thickness of Material Minimum
4.2mm
產品詳情
AVK™ Inserts
Clinchnuts & Thread Inserts
P.O.A.
AVK Plain, M6 Steel Threaded Insert, 11.56mm diameter 10mm Depth 9.65mm
1
P.O.A.
AVK Plain, M6 Steel Threaded Insert, 11.56mm diameter 10mm Depth 9.65mm
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
AVKThread Size
M6
Flange Diameter
11.56mm
Fixing Hole Diameter
10mm
Body Outside Diameter
9.91mm
Body Depth
9.65mm
Material
Steel
Finish
Plain
Thickness of Material Maximum
6.6mm
Thickness of Material Minimum
4.2mm
產品詳情