技術文件
規格
Brand
AXINDUSGender
Male
Termination Method
Crimp
IP Rating
IP67
Current Rating
30A
Voltage Rating
1000 V
Plug/Socket
Plug
Thread Size
4 mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
原產地
Italy
34.00 MOP
34.02 MOP Each (不含稅)
AXINDUS Male, Solar Connector, Rated At 30A, 1000 V 4 mm
1
34.00 MOP
34.02 MOP Each (不含稅)
AXINDUS Male, Solar Connector, Rated At 30A, 1000 V 4 mm
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
AXINDUSGender
Male
Termination Method
Crimp
IP Rating
IP67
Current Rating
30A
Voltage Rating
1000 V
Plug/Socket
Plug
Thread Size
4 mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
原產地
Italy