技術文件
規格
Brand
BahcoTip Type
Phillips
Tip Size
PH4
Blade Length
200 mm
Overall Length
317 mm
Blade Material
Alloy Steel
Blade Finish
Black Tip, Chrome
原產地
Spain
產品詳情
Bahco Phillips Screwdrivers
Bahco Phillips screwdrivers with a chrome plated steel alloy blade.
P.O.A.
Bahco Phillips, PH4 Tip, 200 mm Blade, 317 mm Overall
1
P.O.A.
Bahco Phillips, PH4 Tip, 200 mm Blade, 317 mm Overall
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
BahcoTip Type
Phillips
Tip Size
PH4
Blade Length
200 mm
Overall Length
317 mm
Blade Material
Alloy Steel
Blade Finish
Black Tip, Chrome
原產地
Spain
產品詳情
Bahco Phillips Screwdrivers
Bahco Phillips screwdrivers with a chrome plated steel alloy blade.