技術文件
規格
Brand
BahcoSander Type
Belt Sander
Pad Size
10 x 330mm
Speed
16000rpm
Vibration Level
2.5m/s²
Weight
800g
Air Inlet BSP
1/4in
Model Number
BP212
原產地
Taiwan, Province Of China
4,242.80 MOP
4,242.77 MOP Each (不含稅)
Bahco 10 x 330mm Belt Sander, 1/4in Air Inlet, 16000rpm
1
4,242.80 MOP
4,242.77 MOP Each (不含稅)
Bahco 10 x 330mm Belt Sander, 1/4in Air Inlet, 16000rpm
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
BahcoSander Type
Belt Sander
Pad Size
10 x 330mm
Speed
16000rpm
Vibration Level
2.5m/s²
Weight
800g
Air Inlet BSP
1/4in
Model Number
BP212
原產地
Taiwan, Province Of China