技術文件
規格
Brand
Baumer IVOEncoder Technology
Absolute
Series
G0M2H
Pulses Per Revolution
2048
Maximum Revolutions
6000rpm
Output Signal Type
Gray
Shaft Type
Hollow
Supply Voltage
10 → 30 V dc
Steps Per Revolution
16384Steps
IP Rating
IP54
Overall Height
58mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Switching Frequency
62.5 → 1500 kHz
原產地
Germany
產品詳情
G0M2H range of SSI series output absolute encoders
P.O.A.
Baumer IVO G0M2H Series Absolute Absolute Encoder, 2048 ppr, Gray Signal, Hollow Type
1
P.O.A.
Baumer IVO G0M2H Series Absolute Absolute Encoder, 2048 ppr, Gray Signal, Hollow Type
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Baumer IVOEncoder Technology
Absolute
Series
G0M2H
Pulses Per Revolution
2048
Maximum Revolutions
6000rpm
Output Signal Type
Gray
Shaft Type
Hollow
Supply Voltage
10 → 30 V dc
Steps Per Revolution
16384Steps
IP Rating
IP54
Overall Height
58mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Switching Frequency
62.5 → 1500 kHz
原產地
Germany
產品詳情
