Baumer Background Suppression Photoelectric Sensor, Block Sensor, 120 mm Detection Range

RS Stock No.: 204-7581Brand: BaumerManufacturers Part No.: FHDK 10P1101/KS35Distrelec Article No.: 30396357
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

120 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Series

FHDK 10P

Country of Origin

Switzerland

2,894.60 MOP

2,894.57 MOP Each (ex VAT)

Baumer Background Suppression Photoelectric Sensor, Block Sensor, 120 mm Detection Range

2,894.60 MOP

2,894.57 MOP Each (ex VAT)

Baumer Background Suppression Photoelectric Sensor, Block Sensor, 120 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

120 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Series

FHDK 10P

Country of Origin

Switzerland