BEL POWER SOLUTIONS INC Switching Power Supply, LR2320-9, 12V dc, 10A, 240W, Dual Output, 90 → 264V dc Input

RS 庫存號: 193-0977品牌: BEL POWER SOLUTIONS INC製造商零件號: LR2320-9
brand-logo

技術文件

規格

Output Voltage

12V dc

Output Current

10A

Power Rating

240W

Number of Outputs

2

Input Voltage

90 → 264V dc

Mounting Type

Rack Mount

Length

168mm

Width

111mm

Depth

80mm

Efficiency

92%

Series

LR

Minimum Temperature

-40°C

Weight

1.5kg

Maximum Temperature

+71°C

原產地

Slovakia

8,641.50 MOP

8,641.46 MOP Each (不含稅)

BEL POWER SOLUTIONS INC Switching Power Supply, LR2320-9, 12V dc, 10A, 240W, Dual Output, 90 → 264V dc Input

8,641.50 MOP

8,641.46 MOP Each (不含稅)

BEL POWER SOLUTIONS INC Switching Power Supply, LR2320-9, 12V dc, 10A, 240W, Dual Output, 90 → 264V dc Input

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 98,641.46 MOP
10 - 498,382.23 MOP
50+8,122.96 MOP

技術文件

規格

Output Voltage

12V dc

Output Current

10A

Power Rating

240W

Number of Outputs

2

Input Voltage

90 → 264V dc

Mounting Type

Rack Mount

Length

168mm

Width

111mm

Depth

80mm

Efficiency

92%

Series

LR

Minimum Temperature

-40°C

Weight

1.5kg

Maximum Temperature

+71°C

原產地

Slovakia