技術文件
規格
Brand
BM PolycoGlove Size
9
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Grey
Number of Gloves
2
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN374 Chemical
No
Range
Grip It
EN407 Thermal
No
EN511 Cold
No
原產地
China
產品詳情
Grip-it Foam Tactile
This glove is distinguished by the foam nitrile palm coating which channels oils and liquids away from the surface to provide outstanding wet grip
Standards
EN388 4121
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
BM PolycoGlove Size
9
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Grey
Number of Gloves
2
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN374 Chemical
No
Range
Grip It
EN407 Thermal
No
EN511 Cold
No
原產地
China
產品詳情
Grip-it Foam Tactile
This glove is distinguished by the foam nitrile palm coating which channels oils and liquids away from the surface to provide outstanding wet grip
Standards
EN388 4121