Technical Document
Specifications
Brand
BottMaterial
Sheet Steel
Tool Storage Type
Tool Chest
Wheeled
No
Length
860mm
Width
472mm
Tools Included
No
Country of Origin
United Kingdom
You may be interested in
Bott Steel Tool ChestBrand: Bott
P.O.A.Each (ex VAT)
3,145.30 MOP
3,145.25 MOP Each (ex VAT)
Bott Sheet Steel Tool Chest
1
3,145.30 MOP
3,145.25 MOP Each (ex VAT)
Bott Sheet Steel Tool Chest
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Bott Steel Tool ChestBrand: Bott
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
BottMaterial
Sheet Steel
Tool Storage Type
Tool Chest
Wheeled
No
Length
860mm
Width
472mm
Tools Included
No
Country of Origin
United Kingdom
You may be interested in
Bott Steel Tool ChestBrand: Bott
P.O.A.Each (ex VAT)