技術文件
規格
Brand
BournsSeries
2053
Suppressor Type
2 Electrode Gas Discharge Tube
Maximum Surge Current
5kA
DC Spark Over Voltage
75V
Impulse Spark Over Voltage
800V
Mounting Type
Surface Mount
Dimensions
4.2 x 4.2 x 4mm
Depth
4.2mm
Height
4mm
Length
4.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
原產地
China
產品詳情
2053 Series SMT Gas Discharge Tube 5kA/3A
507.00 MOP
49.98 MOP Each (In a Pack of 10) (不含稅)
Bourns, 2053 75V 5kA, SMD 2 Electrode Gas Discharge Tube
10
507.00 MOP
49.98 MOP Each (In a Pack of 10) (不含稅)
Bourns, 2053 75V 5kA, SMD 2 Electrode Gas Discharge Tube
暫時無法取得庫存資訊。
10
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
68 - 134 | 49.98 MOP |
135+ | 48.85 MOP |
技術文件
規格
Brand
BournsSeries
2053
Suppressor Type
2 Electrode Gas Discharge Tube
Maximum Surge Current
5kA
DC Spark Over Voltage
75V
Impulse Spark Over Voltage
800V
Mounting Type
Surface Mount
Dimensions
4.2 x 4.2 x 4mm
Depth
4.2mm
Height
4mm
Length
4.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
原產地
China
產品詳情