技術文件
規格
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
2kΩ
Number of Gangs
1
Number of Turns
Continuous
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
Solder Turret
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±15%
Actuator Type
Slotted Shaft
Series
6639
產品詳情
22mm Bush Mount 6639 Series
208.40 MOP
208.37 MOP Each (Supplied in a Box) (不含稅)
生產包 (盒)
1
208.40 MOP
208.37 MOP Each (Supplied in a Box) (不含稅)
暫時無法取得庫存資訊。
生產包 (盒)
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 6 | 208.37 MOP |
7 - 12 | 203.73 MOP |
13+ | 199.40 MOP |
技術文件
規格
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
2kΩ
Number of Gangs
1
Number of Turns
Continuous
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
Solder Turret
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±15%
Actuator Type
Slotted Shaft
Series
6639
產品詳情