Technical Document
Specifications
Brand
BournsInductance
1 μH
Maximum dc Current
230mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Tolerance
±10%
Maximum DC Resistance
690mΩ
Series
CM322522
Core Material
Ferrite
Maximum Self Resonant Frequency
115MHz
Minimum Quality Factor
30
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Product details
Bourns 1210 CM32 Series Wire Wound Inductors
General use wire wound and resin molded chip inductor
Recommended for AV equipment, wireless communications and general electronic equipment
130.90 MOP
12.78 MOP Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
130.90 MOP
12.78 MOP Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 50 - 99 | 12.78 MOP |
| 100+ | 12.57 MOP |
Technical Document
Specifications
Brand
BournsInductance
1 μH
Maximum dc Current
230mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Tolerance
±10%
Maximum DC Resistance
690mΩ
Series
CM322522
Core Material
Ferrite
Maximum Self Resonant Frequency
115MHz
Minimum Quality Factor
30
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Product details
Bourns 1210 CM32 Series Wire Wound Inductors
General use wire wound and resin molded chip inductor
Recommended for AV equipment, wireless communications and general electronic equipment


