技術文件
規格
Brand
BroadcomMaximum Data Rate
10MBd
Connector Shape
Square
Typical Rise Time
13ns
Typical Fall Time
10ns
Peak Wavelength
662nm
Mounting Type
Snap-In
Number of Pins
6
Dimensions
18.9 x 10.2 x 7.62mm
Height
7.62mm
Length
18.9mm
Width
10.2mm
產品詳情
HFBR-0508Z Series Fibre Optic Transmitters and Receivers
The HFBR-x5x8Z family, from Avago Technologies, are a part of the Versatile Link series. This family consists of the HFBR-1528Z fibre optic transmitter and the HFBR-2528Z fibre optic receiver.
The HFBR-1528Z transmitter is a plastic housing containing a LED, designed to efficiently couple power into 200μm diameter Hard Clad Silica (HCS) and 1mm diameter plastic optical fibre (POF). The HFBR-2528Z receiver utilises a PIN detector and digital output IC compatible with CMOS and TTL logic families.
The HFBR-x5x8Z series links operate from DC to 10MBd at distances up to 50m (with 1mm POF) and 500m (with 200μm HCS). Minimum link distances are not required when using recommended circuits.
Versatile Link series components can be interlocked (N-plexed). This allows the user to minimize space and provide dual connections with the duplex connectors.
The HFBR-x5x8Z series are suitable for a variety of applications including; industrial control and factory automation, serial field buses and high voltage isolation.
Fibre Optics, Avago Technologies
163.50 MOP
163.54 MOP Each (不含稅)
標準
1
163.50 MOP
163.54 MOP Each (不含稅)
暫時無法取得庫存資訊。
標準
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 49 | 163.54 MOP |
50 - 99 | 160.96 MOP |
100+ | 157.46 MOP |
技術文件
規格
Brand
BroadcomMaximum Data Rate
10MBd
Connector Shape
Square
Typical Rise Time
13ns
Typical Fall Time
10ns
Peak Wavelength
662nm
Mounting Type
Snap-In
Number of Pins
6
Dimensions
18.9 x 10.2 x 7.62mm
Height
7.62mm
Length
18.9mm
Width
10.2mm
產品詳情
HFBR-0508Z Series Fibre Optic Transmitters and Receivers
The HFBR-x5x8Z family, from Avago Technologies, are a part of the Versatile Link series. This family consists of the HFBR-1528Z fibre optic transmitter and the HFBR-2528Z fibre optic receiver.
The HFBR-1528Z transmitter is a plastic housing containing a LED, designed to efficiently couple power into 200μm diameter Hard Clad Silica (HCS) and 1mm diameter plastic optical fibre (POF). The HFBR-2528Z receiver utilises a PIN detector and digital output IC compatible with CMOS and TTL logic families.
The HFBR-x5x8Z series links operate from DC to 10MBd at distances up to 50m (with 1mm POF) and 500m (with 200μm HCS). Minimum link distances are not required when using recommended circuits.
Versatile Link series components can be interlocked (N-plexed). This allows the user to minimize space and provide dual connections with the duplex connectors.
The HFBR-x5x8Z series are suitable for a variety of applications including; industrial control and factory automation, serial field buses and high voltage isolation.