技術文件
規格
Brand
CelducSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Current
1A
Maximum AC Voltage
48V
Maximum DC Voltage
100V
Switching Frequency
300Hz
Contact Resistance
≤ 100mΩ
Total Length
293mm
Length
23mm
Maximum Operating Temperature
+100°C
Dimensions
23 x 14 x 6mm
Minimum Operating Temperature
-40°C
Depth
6mm
Width
14mm
原產地
France
產品詳情
Magnetically Controlled Proximity Sensors
122.70 MOP
122.73 MOP Each (不含稅)
1
122.70 MOP
122.73 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
CelducSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Current
1A
Maximum AC Voltage
48V
Maximum DC Voltage
100V
Switching Frequency
300Hz
Contact Resistance
≤ 100mΩ
Total Length
293mm
Length
23mm
Maximum Operating Temperature
+100°C
Dimensions
23 x 14 x 6mm
Minimum Operating Temperature
-40°C
Depth
6mm
Width
14mm
原產地
France
產品詳情


