CK Wire Stripper, 0.8mm Min, 2.6mm Max, 168 mm Overall

RS Stock No.: 910-7191Brand: CKManufacturers Part No.: T3895
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

CK

Cable Type

Wire

Stripping Range

Ø 0.8 → 2.6mm

Minimum Size

0.8mm

Maximum Size

2.6mm

Overall Length

168 mm

Country of Origin

Taiwan, Province Of China

Product details

CK ESD Cable Strippers

A range of wire stripping pliers from CK that is ideal for safe and damage-free stripping of fine, insulated solid wires. Designed for use in applications where it is critical to prevent damage from electrostatic charge.

Suitable for stripping all common wire insulation types
Special tool steel blades, hardened for long-term performance
Integrated shears for cutting soft copper wires up to 3 mm (8 AWG)
Nose with serrated tips for gripping and looping wires
Electrostatic discharging handles
Contoured design for comfortable handling
Locking mechanism to secure blade pairs in a closed position
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action return spring
Durable stainless steel rivet
T3893 for stripping 0.2 - 0.8 mm Ø
T3894 for stripping 0.4 - 1.3 mm Ø
T3895 for stripping 0.8 - 2.6 mm Ø

You may be interested in

277.30 MOP

277.31 MOP Each (ex VAT)

CK Wire Stripper, 0.8mm Min, 2.6mm Max, 168 mm Overall

277.30 MOP

277.31 MOP Each (ex VAT)

CK Wire Stripper, 0.8mm Min, 2.6mm Max, 168 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4277.31 MOP
5+228.26 MOP
You may be interested in

Technical Document

Specifications

Brand

CK

Cable Type

Wire

Stripping Range

Ø 0.8 → 2.6mm

Minimum Size

0.8mm

Maximum Size

2.6mm

Overall Length

168 mm

Country of Origin

Taiwan, Province Of China

Product details

CK ESD Cable Strippers

A range of wire stripping pliers from CK that is ideal for safe and damage-free stripping of fine, insulated solid wires. Designed for use in applications where it is critical to prevent damage from electrostatic charge.

Suitable for stripping all common wire insulation types
Special tool steel blades, hardened for long-term performance
Integrated shears for cutting soft copper wires up to 3 mm (8 AWG)
Nose with serrated tips for gripping and looping wires
Electrostatic discharging handles
Contoured design for comfortable handling
Locking mechanism to secure blade pairs in a closed position
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action return spring
Durable stainless steel rivet
T3893 for stripping 0.2 - 0.8 mm Ø
T3894 for stripping 0.4 - 1.3 mm Ø
T3895 for stripping 0.8 - 2.6 mm Ø

You may be interested in