CML Innovative Technologies 1921X Series Green Panel Mount Indicator, 24V c.a., 14mm Mounting Hole Size, Solder Tab

RS 庫存號: 224-3598品牌: CML Innovative Technologies製造商零件號: 19210361
brand-logo

技術文件

規格

Voltage Rating

24V c.a.

Light Output Colour

Green

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Solder Tab

Mounting Type

Panel

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

70mcd

Length

32mm

Series

1921X

原產地

United Kingdom

39.00 MOP

38.95 MOP Each (不含稅)

CML Innovative Technologies 1921X Series Green Panel Mount Indicator, 24V c.a., 14mm Mounting Hole Size, Solder Tab

39.00 MOP

38.95 MOP Each (不含稅)

CML Innovative Technologies 1921X Series Green Panel Mount Indicator, 24V c.a., 14mm Mounting Hole Size, Solder Tab

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 938.95 MOP
10 - 9938.33 MOP
100+37.51 MOP

技術文件

規格

Voltage Rating

24V c.a.

Light Output Colour

Green

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Solder Tab

Mounting Type

Panel

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

70mcd

Length

32mm

Series

1921X

原產地

United Kingdom