技術文件
規格
Brand
COBALength
8.5
Width
800
Indoor/Outdoor
Indoor
Surface Type
Anti-Slip
Colour
Beige
Range
EP0105
Thickness
1200
Anti-Slip
Yes
原產地
Belgium
1,515.20 MOP
1,515.24 MOP Each (不含稅)
COBA EP0105 Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Beige, 800 8.5 1200
1
1,515.20 MOP
1,515.24 MOP Each (不含稅)
COBA EP0105 Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Beige, 800 8.5 1200
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
COBALength
8.5
Width
800
Indoor/Outdoor
Indoor
Surface Type
Anti-Slip
Colour
Beige
Range
EP0105
Thickness
1200
Anti-Slip
Yes
原產地
Belgium