Cosel Switching Power Supply, PMA60F-12, 12V dc, 5A, 60W, 1 Output, 85 → 264V ac Input Voltage

RS 庫存號: 828-8621品牌: Cosel製造商零件號: PMA60F-12
brand-logo

技術文件

規格

Brand

Cosel

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

135mm

Width

35.5mm

Depth

82mm

Efficiency

82%

Minimum Temperature

-10°C

Weight

350g

Maximum Temperature

+70°C

原產地

Japan

產品詳情

PMA Series

The PMA series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 0.7A to 20A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.

Standards

UL60601-1, C-UL (CSA-C22.2 No.601.1), EN60601-1

Switch Mode Cosel Open Frame

908.20 MOP

908.18 MOP Each (不含稅)

Cosel Switching Power Supply, PMA60F-12, 12V dc, 5A, 60W, 1 Output, 85 → 264V ac Input Voltage

908.20 MOP

908.18 MOP Each (不含稅)

Cosel Switching Power Supply, PMA60F-12, 12V dc, 5A, 60W, 1 Output, 85 → 264V ac Input Voltage

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 9908.18 MOP
10 - 49871.91 MOP
50+835.53 MOP

技術文件

規格

Brand

Cosel

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

135mm

Width

35.5mm

Depth

82mm

Efficiency

82%

Minimum Temperature

-10°C

Weight

350g

Maximum Temperature

+70°C

原產地

Japan

產品詳情

PMA Series

The PMA series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 0.7A to 20A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.

Standards

UL60601-1, C-UL (CSA-C22.2 No.601.1), EN60601-1

Switch Mode Cosel Open Frame