CROSBY Lifting Hook Alloy Steel, 400g 1.6t

RS 庫存號: 123-9949品牌: CROSBY製造商零件號: 04F0010
brand-logo

技術文件

規格

Brand

CROSBY

Material

Alloy Steel

Working Load Limit

1.6t

Weight

400g

產品詳情

Sling Hooks - Crosby

A selection of sling eye hooks from Crosby. These hooks are designed for grabbing and lifting with a device such as a hoist in engineered systems. Crosby slings hooks are equipped with a safety latch to prevent the disengagement of the lifting wire rope sling, chain or rope. Each hook incorporates markings forged into the product, one below the shank or eye and the other on the hook tip.

Approvals

ABS 2006 Steel Vessel Rules 1-1-17.7
ABS Guide for Certification of Cranes

422.30 MOP

422.30 MOP Each (不含稅)

CROSBY Lifting Hook Alloy Steel, 400g 1.6t

422.30 MOP

422.30 MOP Each (不含稅)

CROSBY Lifting Hook Alloy Steel, 400g 1.6t

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

CROSBY

Material

Alloy Steel

Working Load Limit

1.6t

Weight

400g

產品詳情

Sling Hooks - Crosby

A selection of sling eye hooks from Crosby. These hooks are designed for grabbing and lifting with a device such as a hoist in engineered systems. Crosby slings hooks are equipped with a safety latch to prevent the disengagement of the lifting wire rope sling, chain or rope. Each hook incorporates markings forged into the product, one below the shank or eye and the other on the hook tip.

Approvals

ABS 2006 Steel Vessel Rules 1-1-17.7
ABS Guide for Certification of Cranes