Deutsch Plug Black, Plastic

RS 庫存號: 724-2488品牌: Deutsch製造商零件號: DT8S-BT-BK
brand-logo

技術文件

規格

Brand

Deutsch

Type

Plug

Material

Plastic

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-28.88°C

Maximum Operating Temperature

+100°C

Series

DT8S

產品詳情

DT Series Connector Protective Boots

From Deutsch, the DT Series connector boots offer increased environmental protection of the connector system, protecting against water splashing and dust ingress and also providing a degree of impact protection.

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

392.10 MOP

76.88 MOP Each (In a Bag of 5) (不含稅)

Deutsch Plug Black, Plastic

392.10 MOP

76.88 MOP Each (In a Bag of 5) (不含稅)

Deutsch Plug Black, Plastic

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
10 - 2476.88 MOP
25+74.51 MOP

技術文件

規格

Brand

Deutsch

Type

Plug

Material

Plastic

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-28.88°C

Maximum Operating Temperature

+100°C

Series

DT8S

產品詳情

DT Series Connector Protective Boots

From Deutsch, the DT Series connector boots offer increased environmental protection of the connector system, protecting against water splashing and dust ingress and also providing a degree of impact protection.

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.