Di-Soric Inductive Ring Inductive Proximity Sensor, M12, PNP/NPN NO/NC, 10 → 30 V dc

RS 庫存號: 309-974品牌: Di-Soric製造商零件號: IRSD-10P-G3-B4

技術文件

規格

Thread Size

M12

Sensor Technology

Inductive

Body Style

Ring

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

原產地

Germany

1,657.60 MOP

1,657.56 MOP Each (不含稅)

Di-Soric Inductive Ring Inductive Proximity Sensor, M12, PNP/NPN NO/NC, 10 → 30 V dc

1,657.60 MOP

1,657.56 MOP Each (不含稅)

Di-Soric Inductive Ring Inductive Proximity Sensor, M12, PNP/NPN NO/NC, 10 → 30 V dc

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Thread Size

M12

Sensor Technology

Inductive

Body Style

Ring

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

原產地

Germany