Dialight 551-0207F, Green Right Angle PCB LED Indicator 3mm (T-1), Through Hole

RS 庫存號: 917-0767品牌: Dialight製造商零件號: 551-0207FDistrelec Article No.: 17505267
brand-logo

技術文件

規格

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Number of Pins

2

Viewing Angle

45 °

Dominant Wavelength

563 nm

LED Orientation

Right Angle

Dimensions

8.89 x 4.32 x 7.11mm

Length

8.89mm

Width

4.32mm

Height

7.11mm

LED Size

3mm (T-1)

Configuration

Single

Forward Current

60mA

Lens Colour

Green

Lens Finish

Diffused, Tinted

Intensity

16mcd

產品詳情

Dialight 551-xx07 Series LED CBI® Circuit Board Indicators

Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.

PCB LED Indicators, Dialight

1,389.10 MOP

Each (In a Pack of 20) (不含稅)

Dialight 551-0207F, Green Right Angle PCB LED Indicator 3mm (T-1), Through Hole

1,389.10 MOP

Each (In a Pack of 20) (不含稅)

Dialight 551-0207F, Green Right Angle PCB LED Indicator 3mm (T-1), Through Hole

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Number of Pins

2

Viewing Angle

45 °

Dominant Wavelength

563 nm

LED Orientation

Right Angle

Dimensions

8.89 x 4.32 x 7.11mm

Length

8.89mm

Width

4.32mm

Height

7.11mm

LED Size

3mm (T-1)

Configuration

Single

Forward Current

60mA

Lens Colour

Green

Lens Finish

Diffused, Tinted

Intensity

16mcd

產品詳情

Dialight 551-xx07 Series LED CBI® Circuit Board Indicators

Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.

PCB LED Indicators, Dialight