Technical Document
Specifications
Brand
DialightVoltage Rating
2.1V
Light Output Colour
Red
Mounting Hole Size
6.4mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
10mA
Intensity
34mcd
Length
15.9mm
Country of Origin
Mexico
Product details
LED Indicators, 6.35mm Mount
Snap-in fixing requires no additional hardware
Super bright types with tinted diffused lens
355mm long wire lead connection
Ultra bright types with water clear lens
3 leaded tri-colour types with milky white diffused lens
Housing meets UL94V-0
7.41mm Black housing enhances LED contrast
Mounting hole size: 6.35mm
17.40 MOP
17.42 MOP Each (ex VAT)
1
17.40 MOP
17.42 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | 17.42 MOP |
25 - 49 | 16.90 MOP |
50 - 99 | 16.38 MOP |
100 - 249 | 16.08 MOP |
250+ | 15.77 MOP |
Technical Document
Specifications
Brand
DialightVoltage Rating
2.1V
Light Output Colour
Red
Mounting Hole Size
6.4mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
10mA
Intensity
34mcd
Length
15.9mm
Country of Origin
Mexico
Product details
LED Indicators, 6.35mm Mount
Snap-in fixing requires no additional hardware
Super bright types with tinted diffused lens
355mm long wire lead connection
Ultra bright types with water clear lens
3 leaded tri-colour types with milky white diffused lens
Housing meets UL94V-0
7.41mm Black housing enhances LED contrast
Mounting hole size: 6.35mm