Digitron FM35 Wired Digital Thermometer for Food Industry Use, 1 Input(s), +110°C Max, ±1 °C Accuracy - With UKAS

RS 庫存號: 711-8877品牌: Digitron製造商零件號: FM35
brand-logo

技術文件

規格

Absolute Maximum Temperature Measurement

+110°C

Calibrated

UKAS

Model Number

FM35

Thermometer Type

Wired

Best Accuracy

±1 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Temperature Scale

Centigrade, Fahrenheit

Battery Type

9V

原產地

Korea, Republic Of

產品詳情

Digitron FM35 – Thermistor Food Thermometer

Supplied with

1 off FM35-GP general purpose probe, 1 x 9V PP3 battery, protective rubber boot and instructions

P.O.A.

Digitron FM35 Wired Digital Thermometer for Food Industry Use, 1 Input(s), +110°C Max, ±1 °C Accuracy - With UKAS

Calibration type

P.O.A.

Digitron FM35 Wired Digital Thermometer for Food Industry Use, 1 Input(s), +110°C Max, ±1 °C Accuracy - With UKAS

暫時無法取得庫存資訊。

Calibration type

暫時無法取得庫存資訊。

技術文件

規格

Absolute Maximum Temperature Measurement

+110°C

Calibrated

UKAS

Model Number

FM35

Thermometer Type

Wired

Best Accuracy

±1 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Temperature Scale

Centigrade, Fahrenheit

Battery Type

9V

原產地

Korea, Republic Of

產品詳情

Digitron FM35 – Thermistor Food Thermometer

Supplied with

1 off FM35-GP general purpose probe, 1 x 9V PP3 battery, protective rubber boot and instructions