DiodesZetex AP2171FMG-7High Side, High Side Switch Power Switch IC 6-Pin, DFN-2018

RS Stock No.: 751-2976Brand: DiodesZetexManufacturers Part No.: AP2171FMG-7
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side Switch

Switch On Resistance

110mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

2

Maximum Operating Current

1A

Mounting Type

Surface Mount

Package Type

DFN-2018

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.875 x 2.075 x 0.56mm

Country of Origin

China

Product details

Single Channel USB Switch, Diodes Inc

Protected Switches, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

2,038.30 MOP

79.49 MOP Each (In a Pack of 25) (ex VAT)

DiodesZetex AP2171FMG-7High Side, High Side Switch Power Switch IC 6-Pin, DFN-2018
Select packaging type

2,038.30 MOP

79.49 MOP Each (In a Pack of 25) (ex VAT)

DiodesZetex AP2171FMG-7High Side, High Side Switch Power Switch IC 6-Pin, DFN-2018

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
30 - 5979.49 MOP
60+78.28 MOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side Switch

Switch On Resistance

110mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

2

Maximum Operating Current

1A

Mounting Type

Surface Mount

Package Type

DFN-2018

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.875 x 2.075 x 0.56mm

Country of Origin

China

Product details

Single Channel USB Switch, Diodes Inc

Protected Switches, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more