Technical Document
Specifications
Brand
DiodesZetexNominal Voltage
4.096V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
1%
Mounting Type
Surface Mount
Topology
Shunt
Pin Count
3
Country of Origin
China
28,844,313.30 MOP
Each (On a Reel of 3000) (ex VAT)
Diodes Inc Precision Shunt Precision Voltage Reference 4.096V 1% 3-Pin SOT-23, LM4040D41QFTA
3000
28,844,313.30 MOP
Each (On a Reel of 3000) (ex VAT)
Diodes Inc Precision Shunt Precision Voltage Reference 4.096V 1% 3-Pin SOT-23, LM4040D41QFTA
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DiodesZetexNominal Voltage
4.096V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
1%
Mounting Type
Surface Mount
Topology
Shunt
Pin Count
3
Country of Origin
China